Diode Array 3 Independent 80 V 100mA Surface Mount SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMN10T108

DigiKey Part Number
IMN10T108TR-ND - Tape & Reel (TR)
IMN10T108CT-ND - Cut Tape (CT)
IMN10T108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMN10T108
Description
DIODE ARRAY GP 80V 100MA SMT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 100mA Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
IMN10T108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41700 €4,17 €
1000,26790 €26,79 €
5000,20380 €101,90 €
1.0000,18312 €183,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15682 €470,46 €
6.0000,14358 €861,48 €
9.0000,13683 €1.231,47 €
15.0000,12924 €1.938,60 €
21.0000,12475 €2.619,75 €
30.0000,12039 €3.611,70 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €