
IMH9AT110 | |
|---|---|
DigiKey Part Number | IMH9AT110TR-ND - Tape & Reel (TR) IMH9AT110CT-ND - Cut Tape (CT) IMH9AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH9AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH9AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11572 € | 115,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09806 € | 294,18 € |
| 6.000 | 0,08916 € | 534,96 € |
| 9.000 | 0,08462 € | 761,58 € |
| 15.000 | 0,07952 € | 1.192,80 € |
| 21.000 | 0,07650 € | 1.606,50 € |
| 30.000 | 0,07356 € | 2.206,80 € |
| 75.000 | 0,06777 € | 5.082,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

