
IMH5AT108 | |
|---|---|
DigiKey Part Number | IMH5AT108TR-ND - Tape & Reel (TR) IMH5AT108CT-ND - Cut Tape (CT) IMH5AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH5AT108 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH5AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12146 € | 364,38 € |
| 6.000 | 0,11085 € | 665,10 € |
| 9.000 | 0,10544 € | 948,96 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09576 € | 2.010,96 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| 75.000 | 0,08821 € | 6.615,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

