Similar

IMH4AT110 | |
|---|---|
DigiKey Part Number | 846-IMH4AT110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMH4AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH4AT110 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIMH9,115 | Nexperia USA Inc. | 0 | 1727-7363-1-ND | 0,30000 € | Similar |
| DMC266050R | Panasonic Industry | 0 | DMC266050R-ND | 0,09083 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09149 € | 548,94 € |
| 9.000 | 0,08686 € | 781,74 € |
| 15.000 | 0,08167 € | 1.225,05 € |
| 21.000 | 0,07859 € | 1.650,39 € |
| 30.000 | 0,07560 € | 2.268,00 € |
| 75.000 | 0,07012 € | 5.259,00 € |
| Unit Price without VAT: | 0,10055 € |
|---|---|
| Unit Price with VAT: | 0,11965 € |



