
IMH3AT110 | |
|---|---|
DigiKey Part Number | IMH3AT110TR-ND - Tape & Reel (TR) IMH3AT110CT-ND - Cut Tape (CT) IMH3AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH3AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH3AT110 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,11352 € | 56,76 € |
| 1.000 | 0,10108 € | 101,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08523 € | 255,69 € |
| 6.000 | 0,07724 € | 463,44 € |
| 9.000 | 0,07316 € | 658,44 € |
| 15.000 | 0,06858 € | 1.028,70 € |
| 21.000 | 0,06587 € | 1.383,27 € |
| 30.000 | 0,06323 € | 1.896,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

