
IMH1AT110 | |
|---|---|
DigiKey Part Number | IMH1AT110TR-ND - Tape & Reel (TR) IMH1AT110CT-ND - Cut Tape (CT) IMH1AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH1AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH1AT110 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SMT6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20180 € | 20,18 € |
| 500 | 0,15210 € | 76,05 € |
| 1.000 | 0,13606 € | 136,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11567 € | 347,01 € |
| 6.000 | 0,10539 € | 632,34 € |
| 9.000 | 0,10015 € | 901,35 € |
| 15.000 | 0,09426 € | 1.413,90 € |
| 21.000 | 0,09077 € | 1.906,17 € |
| 30.000 | 0,08738 € | 2.621,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

