
IMH15AT110 | |
|---|---|
DigiKey Part Number | IMH15AT110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMH15AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Resistor - Base (R1) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07286 € | 437,16 € |
| 9.000 | 0,06902 € | 621,18 € |
| 15.000 | 0,06470 € | 970,50 € |
| 21.000 | 0,06214 € | 1.304,94 € |
| 30.000 | 0,05965 € | 1.789,50 € |
| 75.000 | 0,05419 € | 4.064,25 € |
| 150.000 | 0,05312 € | 7.968,00 € |
| Unit Price without VAT: | 0,08040 € |
|---|---|
| Unit Price with VAT: | 0,09568 € |

