
IMH14AT108 | |
|---|---|
DigiKey Part Number | IMH14AT108TR-ND - Tape & Reel (TR) IMH14AT108CT-ND - Cut Tape (CT) IMH14AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH14AT108 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH14AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14638 € | 439,14 € |
| 6.000 | 0,13403 € | 804,18 € |
| 9.000 | 0,12774 € | 1.149,66 € |
| 15.000 | 0,12067 € | 1.810,05 € |
| 21.000 | 0,11649 € | 2.446,29 € |
| 30.000 | 0,11242 € | 3.372,60 € |
| 75.000 | 0,11080 € | 8.310,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

