Similar
Similar

IMD8AT108 | |
|---|---|
DigiKey Part Number | IMD8AT108-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMD8AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) | Power - Max 300mW |
Part Status Not For New Designs | Mounting Type Surface Mount |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Package / Case SC-74, SOT-457 |
Current - Collector (Ic) (Max) 100mA | Supplier Device Package SMT6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
Resistor - Base (R1) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIMC31,115 | Nexperia USA Inc. | 7.500 | 1727-6283-1-ND | 0,44000 € | Similar |
| PUMD14,115 | Nexperia USA Inc. | 0 | PUMD14,115-ND | 0,03279 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09149 € | 548,94 € |
| 9.000 | 0,08686 € | 781,74 € |
| 15.000 | 0,08167 € | 1.225,05 € |
| 21.000 | 0,07859 € | 1.650,39 € |
| 30.000 | 0,07560 € | 2.268,00 € |
| 75.000 | 0,07012 € | 5.259,00 € |
| Unit Price without VAT: | 0,10055 € |
|---|---|
| Unit Price with VAT: | 0,11965 € |



