
IMD23T108 | |
|---|---|
DigiKey Part Number | IMD23T108-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMD23T108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 200MHz, 250MHz 300mW Surface Mount SMT6 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V / 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 2.5mA / 300mV @ 10mA, 500µA |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz, 250MHz |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA, 500mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Resistor - Base (R1) 1kOhms, 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms, 10kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11608 € | 348,24 € |
| 6.000 | 0,10586 € | 635,16 € |
| 9.000 | 0,10291 € | 926,19 € |
| Unit Price without VAT: | 0,11608 € |
|---|---|
| Unit Price with VAT: | 0,13814 € |

