
IMD10AT108 | |
|---|---|
DigiKey Part Number | IMD10AT108TR-ND - Tape & Reel (TR) IMD10AT108CT-ND - Cut Tape (CT) IMD10AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD10AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 250MHz, 200MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD10AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms, 100Ohms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V / 68 @ 100mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA / 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,15810 € | 79,05 € |
| 1.000 | 0,14164 € | 141,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12068 € | 362,04 € |
| 6.000 | 0,11012 € | 660,72 € |
| 9.000 | 0,10474 € | 942,66 € |
| 15.000 | 0,09869 € | 1.480,35 € |
| 21.000 | 0,09510 € | 1.997,10 € |
| 30.000 | 0,09162 € | 2.748,60 € |
| 75.000 | 0,08745 € | 6.558,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

