Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 250MHz, 200MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMD10AT108

DigiKey Part Number
IMD10AT108TR-ND - Tape & Reel (TR)
IMD10AT108CT-ND - Cut Tape (CT)
IMD10AT108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMD10AT108
Description
TRANS PREBIAS 1NPN 1PNP 50V SMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 250MHz, 200MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMD10AT108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V / 68 @ 100mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA / 300mV @ 5mA, 100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz, 200MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA, 500mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
10kOhms, 100Ohms
Supplier Device Package
SMT6
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
1000,21820 €21,82 €
5000,16492 €82,46 €
1.0000,14774 €147,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12588 €377,64 €
6.0000,11486 €689,16 €
9.0000,10925 €983,25 €
15.0000,10294 €1.544,10 €
21.0000,09920 €2.083,20 €
30.0000,09557 €2.867,10 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €