
IMB9AT110 | |
|---|---|
DigiKey Part Number | IMB9AT110TR-ND - Tape & Reel (TR) IMB9AT110CT-ND - Cut Tape (CT) IMB9AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB9AT110 |
Description | TRANS PREBIAS 2PNP 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20260 € | 20,26 € |
| 500 | 0,15298 € | 76,49 € |
| 1.000 | 0,13697 € | 136,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11661 € | 349,83 € |
| 6.000 | 0,10635 € | 638,10 € |
| 9.000 | 0,10111 € | 909,99 € |
| 15.000 | 0,09524 € | 1.428,60 € |
| 21.000 | 0,09175 € | 1.926,75 € |
| 30.000 | 0,08837 € | 2.651,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

