Similar

IMB4AT110 | |
|---|---|
DigiKey Part Number | IMB4AT110TR-ND - Tape & Reel (TR) IMB4AT110CT-ND - Cut Tape (CT) IMB4AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB4AT110 |
Description | TRANS PREBIAS 2PNP 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA114TU-7-F | Diodes Incorporated | 4.670 | DDA114TU-FDICT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09435 € | 283,05 € |
| 6.000 | 0,08575 € | 514,50 € |
| 9.000 | 0,08136 € | 732,24 € |
| 15.000 | 0,07643 € | 1.146,45 € |
| 21.000 | 0,07351 € | 1.543,71 € |
| 30.000 | 0,07067 € | 2.120,10 € |
| 75.000 | 0,06480 € | 4.860,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


