
IMB11AT110 | |
|---|---|
DigiKey Part Number | IMB11AT110TR-ND - Tape & Reel (TR) IMB11AT110CT-ND - Cut Tape (CT) IMB11AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB11AT110 |
Description | TRANS PREBIAS 2PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMB11AT110 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SMT6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,11002 € | 55,01 € |
| 1.000 | 0,09791 € | 97,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08249 € | 247,47 € |
| 6.000 | 0,07471 € | 448,26 € |
| 9.000 | 0,07074 € | 636,66 € |
| 15.000 | 0,06628 € | 994,20 € |
| 21.000 | 0,06364 € | 1.336,44 € |
| 30.000 | 0,06108 € | 1.832,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

