1.8 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP-S1.8TN

DigiKey Part Number
ICP-S1.8TNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICP-S1.8TN
Description
FUSE BRD MNT 1.8A 50VAC/VDC 2SMD
Customer Reference
Detailed Description
1.8 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
50 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
Fuse Type
DC Cold Resistance
0.032 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.