


HT8MD5HTB1 | |
|---|---|
DigiKey Part Number | 846-HT8MD5HTB1TR-ND - Tape & Reel (TR) 846-HT8MD5HTB1CT-ND - Cut Tape (CT) 846-HT8MD5HTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8MD5HTB1 |
Description | 80V 9.0A/8.5A, DUAL NCH+PCH, HSM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.5A (Ta), 9A (Tc), 3A (Ta), 8.5A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 9A (Tc), 3A (Ta), 8.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 3.5A, 10V, 165mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V, 17.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 40V, 720pF @ 40V | |
Power - Max | 2W (Ta), 13W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-HSMT (3.2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06500 € | 10,65 € |
| 100 | 0,71790 € | 71,79 € |
| 500 | 0,56940 € | 284,70 € |
| 1.000 | 0,53064 € | 530,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46097 € | 1.382,91 € |
| 6.000 | 0,43353 € | 2.601,18 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

