
HT8KE6TB1 | |
|---|---|
DigiKey Part Number | 846-HT8KE6TB1TR-ND - Tape & Reel (TR) 846-HT8KE6TB1CT-ND - Cut Tape (CT) 846-HT8KE6TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8KE6TB1 |
Description | MOSFET 2N-CH 100V 4.5A 8HSMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A (Ta), 13A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 305pF @ 50V |
Part Status Active | Power - Max 2W (Ta), 14W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta), 13A (Tc) | Supplier Device Package 8-HSMT (3.2x3) |
Rds On (Max) @ Id, Vgs 57mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,25400 € | 12,54 € |
| 100 | 0,85030 € | 85,03 € |
| 500 | 0,67786 € | 338,93 € |
| 1.000 | 0,62239 € | 622,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55198 € | 1.655,94 € |
| 6.000 | 0,51657 € | 3.099,42 € |
| 9.000 | 0,50038 € | 4.503,42 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

