


HT8KE6HTB1 | |
|---|---|
DigiKey Part Number | 846-HT8KE6HTB1TR-ND - Tape & Reel (TR) 846-HT8KE6HTB1CT-ND - Cut Tape (CT) 846-HT8KE6HTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8KE6HTB1 |
Description | 100V 12.5A, DUAL NCH+NCH, HSMT8, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A (Ta), 12.5A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 12.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 50V | |
Power - Max | 2W (Ta), 14W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-HSMT (3.2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,21300 € | 12,13 € |
| 100 | 0,82320 € | 82,32 € |
| 500 | 0,65662 € | 328,31 € |
| 1.000 | 0,63071 € | 630,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53503 € | 1.605,09 € |
| 6.000 | 0,51529 € | 3.091,74 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

