
HP8MB5TB1 | |
|---|---|
DigiKey Part Number | 846-HP8MB5TB1TR-ND - Tape & Reel (TR) 846-HP8MB5TB1CT-ND - Cut Tape (CT) 846-HP8MB5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8MB5TB1 |
Description | MOSFET N/P-CH 40V 6A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Ta), 16.5A (Tc), 7A (Ta), 18A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 3.5nC @ 10V, 17.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 20V, 920pF @ 20V |
Part Status Active | Power - Max 3W (Ta), 20W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 16.5A (Tc), 7A (Ta), 18A (Tc) | Supplier Device Package 8-HSOP |
Rds On (Max) @ Id, Vgs 46mOhm @ 6A, 10V, 44mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14600 € | 11,46 € |
| 100 | 0,77350 € | 77,35 € |
| 500 | 0,61394 € | 306,97 € |
| 1.000 | 0,56263 € | 562,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50710 € | 1.267,75 € |
| 5.000 | 0,47279 € | 2.363,95 € |
| 7.500 | 0,45532 € | 3.414,90 € |
| 12.500 | 0,43876 € | 5.484,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

