
HP8M31TB1 | |
|---|---|
DigiKey Part Number | HP8M31TB1TR-ND - Tape & Reel (TR) HP8M31TB1CT-ND - Cut Tape (CT) HP8M31TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8M31TB1 |
Description | MOSFET N/P-CH 60V 8.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.5A (Ta) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8M31TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 8.5A, 10V, 70mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V, 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 470pF @ 30V, 2300pF @ 30V | |
Power - Max | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,88000 € | 18,80 € |
| 100 | 1,30330 € | 130,33 € |
| 500 | 1,05646 € | 528,23 € |
| 1.000 | 1,02836 € | 1.028,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89136 € | 2.228,40 € |
| 5.000 | 0,84016 € | 4.200,80 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

