


HP8KF7HTB1 | |
|---|---|
DigiKey Part Number | 846-HP8KF7HTB1TR-ND - Tape & Reel (TR) 846-HP8KF7HTB1CT-ND - Cut Tape (CT) 846-HP8KF7HTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KF7HTB1 |
Description | 150V 18.5A, DUAL NCH+NCH, HSOP8, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 150V 6A (Ta), 18.5A (Tc) 3W (Ta), 26W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 18.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 75V | |
Power - Max | 3W (Ta), 26W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,13000 € | 21,30 € |
| 100 | 1,49210 € | 149,21 € |
| 500 | 1,32068 € | 660,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07898 € | 2.697,45 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

