
HP8KE7TB1 | |
|---|---|
DigiKey Part Number | 846-HP8KE7TB1TR-ND - Tape & Reel (TR) 846-HP8KE7TB1CT-ND - Cut Tape (CT) 846-HP8KE7TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KE7TB1 |
Description | MOSFET 2N-CH 100V 10A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10A (Ta), 24A (Tc) 3W (Ta), 26W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 19.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 50V |
Part Status Active | Power - Max 3W (Ta), 26W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 24A (Tc) | Supplier Device Package 8-HSOP |
Rds On (Max) @ Id, Vgs 19.6mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,10400 € | 21,04 € |
| 100 | 1,46880 € | 146,88 € |
| 500 | 1,20932 € | 604,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01630 € | 2.540,75 € |
| 5.000 | 0,98801 € | 4.940,05 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

