Mosfet Array 100V 6A (Ta), 17A (Tc) 3W (Ta), 21W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP8KE6TB1

DigiKey Part Number
846-HP8KE6TB1TR-ND - Tape & Reel (TR)
846-HP8KE6TB1CT-ND - Cut Tape (CT)
846-HP8KE6TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP8KE6TB1
Description
MOSFET 2N-CH 100V 6A 8HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 6A (Ta), 17A (Tc) 3W (Ta), 21W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 17A (Tc)
Rds On (Max) @ Id, Vgs
54mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
305pF @ 50V
Power - Max
3W (Ta), 21W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,32900 €13,29 €
1000,90450 €90,45 €
5000,72284 €361,42 €
1.0000,66444 €664,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56722 €1.418,05 €
5.0000,54075 €2.703,75 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €