


HP8KC5TB1 | |
|---|---|
DigiKey Part Number | 846-HP8KC5TB1TR-ND - Tape & Reel (TR) 846-HP8KC5TB1CT-ND - Cut Tape (CT) 846-HP8KC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KC5TB1 |
Description | 60V 12A, DUAL NCH+NCH, HSOP8, PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta), 12A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 3.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 135pF @ 30V |
Part Status Active | Power - Max 3W (Ta), 20W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta), 12A (Tc) | Supplier Device Package 8-HSOP |
Rds On (Max) @ Id, Vgs 90mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,74520 € | 74,52 € |
| 500 | 0,59062 € | 295,31 € |
| 1.000 | 0,54088 € | 540,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48705 € | 1.217,62 € |
| 5.000 | 0,45380 € | 2.269,00 € |
| 7.500 | 0,43687 € | 3.276,52 € |
| 12.500 | 0,41858 € | 5.232,25 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

