
HP8KB6TB1 | |
|---|---|
DigiKey Part Number | 846-HP8KB6TB1TR-ND - Tape & Reel (TR) 846-HP8KB6TB1CT-ND - Cut Tape (CT) 846-HP8KB6TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KB6TB1 |
Description | MOSFET 2N-CH 40V 10.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.5A (Ta), 24A (Tc) 3W (Ta), 21W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10.5A (Ta), 24A (Tc) | |
Rds On (Max) @ Id, Vgs | 15.7mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 20V | |
Power - Max | 3W (Ta), 21W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33600 € | 13,36 € |
| 100 | 0,90850 € | 90,85 € |
| 500 | 0,72558 € | 362,79 € |
| 1.000 | 0,66675 € | 666,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60310 € | 1.507,75 € |
| 5.000 | 0,56377 € | 2.818,85 € |
| 7.500 | 0,54375 € | 4.078,12 € |
| 12.500 | 0,53572 € | 6.696,50 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

