


HP8KA1TB | |
|---|---|
DigiKey Part Number | HP8KA1TBTR-ND - Tape & Reel (TR) HP8KA1TBCT-ND - Cut Tape (CT) HP8KA1TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KA1TB |
Description | MOSFET 2N-CH 30V 14A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 14A 3W Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8KA1TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 14A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550pF @ 15V | |
Power - Max | 3W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,68890 € | 68,89 € |
| 500 | 0,54396 € | 271,98 € |
| 1.000 | 0,49731 € | 497,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44684 € | 1.117,10 € |
| 5.000 | 0,41565 € | 2.078,25 € |
| 7.500 | 0,39977 € | 2.998,28 € |
| 12.500 | 0,38193 € | 4.774,12 € |
| 17.500 | 0,37759 € | 6.607,82 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

