
HP8K22TB | |
|---|---|
DigiKey Part Number | HP8K22TBTR-ND - Tape & Reel (TR) HP8K22TBCT-ND - Cut Tape (CT) HP8K22TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8K22TB |
Description | MOSFET 2N-CH 30V 27A/57A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 27A, 57A 25W Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8K22TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 27A, 57A | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080pF @ 15V | |
Power - Max | 25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45992 € | 1.149,80 € |
| 5.000 | 0,42851 € | 2.142,55 € |
| 7.500 | 0,42277 € | 3.170,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,75310 € | 75,31 € |
| 500 | 0,59680 € | 298,40 € |
| 1.000 | 0,54652 € | 546,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,70380 € | 70,38 € |
| 500 | 0,55776 € | 278,88 € |
| 1.000 | 0,51747 € | 517,47 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

