
HP8JE5TB1 | |
|---|---|
DigiKey Part Number | 846-HP8JE5TB1TR-ND - Tape & Reel (TR) 846-HP8JE5TB1CT-ND - Cut Tape (CT) 846-HP8JE5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8JE5TB1 |
Description | MOSFET 2P-CH 100V 4.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A (Ta), 12.5A (Tc) 3W (Ta), 21W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 12.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 127mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370pF @ 50V | |
Power - Max | 3W (Ta), 21W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,65100 € | 16,51 € |
| 100 | 1,13610 € | 113,61 € |
| 500 | 0,91624 € | 458,12 € |
| 1.000 | 0,86993 € | 869,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76911 € | 1.922,77 € |
| 5.000 | 0,72189 € | 3.609,45 € |
| 7.500 | 0,71073 € | 5.330,47 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |





