


HP8JC5TB1 | |
|---|---|
DigiKey Part Number | 846-HP8JC5TB1TR-ND - Tape & Reel (TR) 846-HP8JC5TB1CT-ND - Cut Tape (CT) 846-HP8JC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8JC5TB1 |
Description | -60V 14.5A, DUAL PCH+PCH, HSOP8, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.5A (Ta), 14.5A (Tc) 3W (Ta), 21W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta), 14.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 89mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 850pF @ 30V | |
Power - Max | 3W (Ta), 21W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16400 € | 11,64 € |
| 100 | 0,78620 € | 78,62 € |
| 500 | 0,62414 € | 312,07 € |
| 1.000 | 0,57202 € | 572,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51561 € | 1.289,03 € |
| 5.000 | 0,48077 € | 2.403,85 € |
| 7.500 | 0,46302 € | 3.472,65 € |
| 12.500 | 0,44644 € | 5.580,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

