
GMR50HJBFW | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFW |
Description | ULTRA LOW OHMIC METAL PLATE HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2010 (5025 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52597 € | 1.051,94 € |
| 4.000 | 0,51296 € | 2.051,84 € |
| 6.000 | 0,50645 € | 3.038,70 € |
| 10.000 | 0,49923 € | 4.992,30 € |
| 14.000 | 0,49501 € | 6.930,14 € |
| Unit Price without VAT: | 0,52597 € |
|---|---|
| Unit Price with VAT: | 0,62590 € |

