27 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
GMR Shunt Resistors
High accuracy current monitoring contributes to improved application reliability

GMR50HJBFKR027

DigiKey Part Number
846-GMR50HJBFKR027TR-ND - Tape & Reel (TR)
846-GMR50HJBFKR027CT-ND - Cut Tape (CT)
846-GMR50HJBFKR027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJBFKR027
Description
RES 27M OHM 1% 4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR50HJBFKR027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,12400 €11,24 €
250,96800 €24,20 €
500,87020 €43,51 €
1000,78730 €78,73 €
2500,69624 €174,06 €
5000,63936 €319,68 €
1.0000,59098 €590,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54990 €1.099,80 €
4.0000,51501 €2.060,04 €
6.0000,49709 €2.982,54 €
10.0000,47682 €4.768,20 €
14.0000,46475 €6.506,50 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €