
GMR50HJBFK | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFKTR-ND - Tape & Reel (TR) 846-GMR50HJBFKCT-ND - Cut Tape (CT) 846-GMR50HJBFKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFK |
Description | ULTRA LOW OHMIC METAL PLATE HIGH |
Customer Reference | |
Detailed Description | Chip Resistor 2010 (5025 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |

