
GMR50HJBFIR022 | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFIR022TR-ND - Tape & Reel (TR) 846-GMR50HJBFIR022CT-ND - Cut Tape (CT) 846-GMR50HJBFIR022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFIR022 |
Description | RES 0.022 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,46850 € | 46,85 € |
| 250 | 0,41160 € | 102,90 € |
| 500 | 0,37598 € | 187,99 € |
| 1.000 | 0,34571 € | 345,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32001 € | 640,02 € |
| 4.000 | 0,29816 € | 1.192,64 € |
| 6.000 | 0,28695 € | 1.721,70 € |
| 10.000 | 0,27426 € | 2.742,60 € |
| 14.000 | 0,26670 € | 3.733,80 € |
| 20.000 | 0,25931 € | 5.186,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

