GMR50HJ_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMR50HJ_Series
GMR Shunt Resistors
High accuracy current monitoring contributes to improved application reliability

GMR50HJBFGR018

DigiKey Part Number
846-GMR50HJBFGR018TR-ND - Tape & Reel (TR)
846-GMR50HJBFGR018CT-ND - Cut Tape (CT)
846-GMR50HJBFGR018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJBFGR018
Description
RES 18M OHM 1% 4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR50HJBFGR018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,12800 €11,28 €
250,97160 €24,29 €
500,87340 €43,67 €
1000,79010 €79,01 €
2500,69876 €174,69 €
5000,64166 €320,83 €
1.0000,59311 €593,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55189 €1.103,78 €
4.0000,51686 €2.067,44 €
6.0000,49888 €2.993,28 €
10.0000,47854 €4.785,40 €
14.0000,46642 €6.529,88 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €