



GMR320HJCFAR100 | |
|---|---|
DigiKey Part Number | 846-GMR320HJCFAR100TR-ND - Tape & Reel (TR) 846-GMR320HJCFAR100CT-ND - Cut Tape (CT) 846-GMR320HJCFAR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR320HJCFAR100 |
Description | RESISTOR CURRENT SHUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2817 (7142 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,75040 € | 43,76 € |
| 50 | 1,58320 € | 79,16 € |
| 100 | 1,44080 € | 144,08 € |
| 250 | 1,28488 € | 321,22 € |
| 500 | 1,18736 € | 593,68 € |
| 1.000 | 1,13650 € | 1.136,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03413 € | 2.068,26 € |
| 4.000 | 0,97437 € | 3.897,48 € |
| 6.000 | 0,94368 € | 5.662,08 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

