
GMR320HJCFA | |
|---|---|
DigiKey Part Number | 846-GMR320HJCFATR-ND - Tape & Reel (TR) 846-GMR320HJCFACT-ND - Cut Tape (CT) 846-GMR320HJCFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR320HJCFA |
Description | ULTRA LOW OHMIC METAL PLATE HIGH |
Customer Reference | |
Detailed Description | Chip Resistor 2817 (7142 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Package / Case | 2817 (7142 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |

