
GMR320HJBFA | |
|---|---|
DigiKey Part Number | 846-GMR320HJBFATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMR320HJBFA |
Description | ULTRA LOW OHMIC METAL PLATE HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2817 (7142 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 2817 (7142 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04676 € | 2.093,52 € |
| 4.000 | 1,02389 € | 4.095,56 € |
| 6.000 | 1,01244 € | 6.074,64 € |
| Unit Price without VAT: | 1,04676 € |
|---|---|
| Unit Price with VAT: | 1,24564 € |

