GMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMR Series
GMR Shunt Resistors

GMR100HTCFIR220

DigiKey Part Number
846-GMR100HTCFIR220TR-ND - Tape & Reel (TR)
846-GMR100HTCFIR220CT-ND - Cut Tape (CT)
846-GMR100HTCFIR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HTCFIR220
Description
RES 0.22 OHM 1% 7W 2512
Customer Reference
Detailed Description
220 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR100HTCFIR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,29300 €12,93 €
251,11560 €27,89 €
501,00440 €50,22 €
1000,90990 €90,99 €
2500,80628 €201,57 €
5000,74144 €370,72 €
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €