


GMR100HTBFQR047 | |
|---|---|
DigiKey Part Number | 846-GMR100HTBFQR047TR-ND - Tape & Reel (TR) 846-GMR100HTBFQR047CT-ND - Cut Tape (CT) 846-GMR100HTBFQR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTBFQR047 |
Description | RES 0.047 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HTBFQR047 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMR50HJBFQR047 | Rohm Semiconductor | 0 | 846-GMR50HJBFQR047CT-ND | 0,59000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 0,95960 € | 23,99 € |
| 50 | 0,86280 € | 43,14 € |
| 100 | 0,78050 € | 78,05 € |
| 250 | 0,69044 € | 172,61 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

