New at DigiKey
Image for GMR100HJCFAR100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR100HJCFAR100

DigiKey Part Number
846-GMR100HJCFAR100TR-ND - Tape & Reel (TR)
846-GMR100HJCFAR100CT-ND - Cut Tape (CT)
846-GMR100HJCFAR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HJCFAR100
Description
RES 0.1 OHM 1% 7W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 7W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6432 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94300 €9,43 €
250,81040 €20,26 €
500,72760 €36,38 €
1000,65710 €65,71 €
2500,57984 €144,96 €
5000,53152 €265,76 €
1.0000,49044 €490,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45556 €911,12 €
4.0000,42593 €1.703,72 €
6.0000,41072 €2.464,32 €
10.0000,39351 €3.935,10 €
14.0000,38325 €5.365,50 €
20.0000,37714 €7.542,80 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €