
GMR100HJBFER015 | |
|---|---|
DigiKey Part Number | 846-GMR100HJBFER015TR-ND - Tape & Reel (TR) 846-GMR100HJBFER015CT-ND - Cut Tape (CT) 846-GMR100HJBFER015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJBFER015 |
Description | 6432 (2512) SIZE, 7W, 15M, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,89520 € | 22,38 € |
| 50 | 0,80440 € | 40,22 € |
| 100 | 0,72710 € | 72,71 € |
| 250 | 0,64248 € | 160,62 € |
| 500 | 0,58958 € | 294,79 € |
| 1.000 | 0,54459 € | 544,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50639 € | 1.012,78 € |
| 4.000 | 0,47394 € | 1.895,76 € |
| 6.000 | 0,45727 € | 2.743,62 € |
| 10.000 | 0,43842 € | 4.384,20 € |
| 14.000 | 0,42719 € | 5.980,66 € |
| 20.000 | 0,42389 € | 8.477,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

