
GMR100HJAAFD | |
|---|---|
DigiKey Part Number | 846-GMR100HJAAFDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMR100HJAAFD |
Description | 6432 (2512) SIZE, 7W, 5M, HIGH P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2512 (6332 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62065 € | 1.241,30 € |
| 4.000 | 0,60575 € | 2.423,00 € |
| 6.000 | 0,59829 € | 3.589,74 € |
| 10.000 | 0,59002 € | 5.900,20 € |
| 14.000 | 0,58519 € | 8.192,66 € |
| Unit Price without VAT: | 0,62065 € |
|---|---|
| Unit Price with VAT: | 0,73857 € |

