Similar

GDZT2R8.2 | |
|---|---|
DigiKey Part Number | GDZT2R8.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZT2R8.2 |
Description | DIODE ZENER 8.2V 100MW GMD2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±5% Surface Mount GMD2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZT2R8.2 Models |
Category | Power - Max 100 mW |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package GMD2 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADZT15R8.2B | Rohm Semiconductor | 11.695 | 846-ADZT15R8.2BCT-ND | 0,23000 € | Similar |


