Zener Diode 6.2 V 100 mW ±5.4% Surface Mount GMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZT2R6.2B

DigiKey Part Number
846-GDZT2R6.2BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZT2R6.2B
Description
DIODE ZENER 6.2V 100MW GMD2
Customer Reference
Detailed Description
Zener Diode 6.2 V 100 mW ±5.4% Surface Mount GMD2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.4%
Power - Max
100 mW
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
GMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.