
FTZ6.8ET148 | |
|---|---|
DigiKey Part Number | FTZ6.8ET148TR-ND - Tape & Reel (TR) FTZ6.8ET148CT-ND - Cut Tape (CT) FTZ6.8ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZ6.8ET148 |
Description | DIODE ZENER ARRAY 6.8V SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 200 mW SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FTZ6.8ET148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24570 € | 24,57 € |
| 500 | 0,18636 € | 93,18 € |
| 1.000 | 0,16719 € | 167,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14282 € | 428,46 € |
| 6.000 | 0,13054 € | 783,24 € |
| 9.000 | 0,12428 € | 1.118,52 € |
| 15.000 | 0,11725 € | 1.758,75 € |
| 21.000 | 0,11308 € | 2.374,68 € |
| 30.000 | 0,10904 € | 3.271,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

