
FML9T148 | |
|---|---|
DigiKey Part Number | FML9T148-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FML9T148 |
Description | TRANS NPN 12V 1.5A SMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Diode (Isolated) 12 V 1.5 A 400MHz 200 mW Surface Mount SMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19197 € | 575,91 € |
| 6.000 | 0,17661 € | 1.059,66 € |
| 9.000 | 0,16879 € | 1.519,11 € |
| 15.000 | 0,16001 € | 2.400,15 € |
| 21.000 | 0,15480 € | 3.250,80 € |
| 30.000 | 0,15383 € | 4.614,90 € |
| Unit Price without VAT: | 0,19197 € |
|---|---|
| Unit Price with VAT: | 0,22844 € |

