
FMG1AT148 | |
|---|---|
DigiKey Part Number | FMG1AT148TR-ND - Tape & Reel (TR) FMG1AT148CT-ND - Cut Tape (CT) FMG1AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMG1AT148 |
Description | TRANS PREBIAS 2NPN 50V SMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74A, SOT-753 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SMT5 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23020 € | 23,02 € |
| 500 | 0,17438 € | 87,19 € |
| 1.000 | 0,15636 € | 156,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13344 € | 400,32 € |
| 6.000 | 0,12188 € | 731,28 € |
| 9.000 | 0,11600 € | 1.044,00 € |
| 15.000 | 0,10938 € | 1.640,70 € |
| 21.000 | 0,10546 € | 2.214,66 € |
| 30.000 | 0,10165 € | 3.049,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

