
FMC4AT148 | |
|---|---|
DigiKey Part Number | FMC4AT148-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMC4AT148 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 500µA / 300mV @ 5mA, 250µA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT5 |
Resistor - Base (R1) 47kOhms, 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms, 47kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11516 € | 345,48 € |
| 6.000 | 0,10502 € | 630,12 € |
| 9.000 | 0,09986 € | 898,74 € |
| 15.000 | 0,09405 € | 1.410,75 € |
| 21.000 | 0,09061 € | 1.902,81 € |
| 30.000 | 0,08727 € | 2.618,10 € |
| 75.000 | 0,08287 € | 6.215,25 € |
| Unit Price without VAT: | 0,11516 € |
|---|---|
| Unit Price with VAT: | 0,13704 € |

