
FMA4AT148 | |
|---|---|
DigiKey Part Number | 846-FMA4AT148TR-ND - Tape & Reel (TR) 846-FMA4AT148CT-ND - Cut Tape (CT) 846-FMA4AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMA4AT148 |
Description | TRANS PREBIAS 2PNP 50V SMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMA4AT148 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT5 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23210 € | 23,21 € |
| 500 | 0,17578 € | 87,89 € |
| 1.000 | 0,15761 € | 157,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12689 € | 380,67 € |
| 6.000 | 0,11591 € | 695,46 € |
| 9.000 | 0,11031 € | 992,79 € |
| 15.000 | 0,10401 € | 1.560,15 € |
| 21.000 | 0,10029 € | 2.106,09 € |
| 30.000 | 0,09667 € | 2.900,10 € |
| 75.000 | 0,09317 € | 6.987,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

